
26GS22-01-1-16S-F | |
---|---|
DigiKey Part Number | 26GS22-01-1-16S-F-ND |
Manufacturer | |
Manufacturer Product Number | 26GS22-01-1-16S-F |
Description | ENCODER MECH GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | Fr.31.09800 | Fr.777.45 |
Unit Price without VAT: | Fr.31.09800 |
---|---|
Unit Price with VAT: | Fr.33.61694 |