
513360-12-F | |
|---|---|
DigiKey Part Number | 513360-12-F-ND |
Manufacturer | |
Manufacturer Product Number | 513360-12-F |
Description | ENCODER MECH BCD VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 BCD (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | BCD (Absolute) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.23.22000 | Fr.580.50 |
| Unit Price without VAT: | Fr.23.22000 |
|---|---|
| Unit Price with VAT: | Fr.25.10082 |


