Similar

90HGBW05PRT | |
|---|---|
DigiKey Part Number | 90HGBW05PRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 90HGBW05PRT |
Description | SWITCH SLIDE DIP SPST 0.01A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 10mA 30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 10mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.190" (4.83mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.570" (14.48mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |


