
GPHA301-3802A003R1BA | |
|---|---|
DigiKey Part Number | 4217-GPHA301-3802A003R1BA-ND |
Manufacturer | |
Manufacturer Product Number | GPHA301-3802A003R1BA |
Description | 76POS HEADER MALE PIN BOARD TO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 114 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.395" (10.03mm) |
Packaging Box | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.93200 | Fr.9.32 |
| Unit Price without VAT: | Fr.0.93200 |
|---|---|
| Unit Price with VAT: | Fr.1.00749 |

