SRAM - Synchronous, Standard Memory IC 9Mbit Parallel 250 MHz 100-TQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS88036CGT-250IV

DigiKey Part Number
2364-GS88036CGT-250IV-ND
Manufacturer
Manufacturer Product Number
GS88036CGT-250IV
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, Standard Memory IC 9Mbit Parallel 250 MHz 100-TQFP (20x14)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256K x 36
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
250 MHz
Part Status
Active
Voltage - Supply
1.7V ~ 2V, 2.3V ~ 2.7V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, Standard
Supplier Device Package
100-TQFP (20x14)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
66Fr.20.73015Fr.1,368.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.20.73015
Unit Price with VAT:Fr.22.40929