
LG11-RP36NTLFTR | |
---|---|
DigiKey Part Number | 5843-LG11-RP36NTLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG11-RP36NTLFTR |
Description | CMC 40U POE 0.35A EXT TEMP 8P SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | UL | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.280" W (7.62mm x 7.11mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.12398 | Fr.1,123.98 |
Unit Price without VAT: | Fr.1.12398 |
---|---|
Unit Price with VAT: | Fr.1.21502 |