Parametric Equivalent

TG04-0406NSRL | |
|---|---|
DigiKey Part Number | 5843-TG04-0406NSRL-ND |
Manufacturer | |
Manufacturer Product Number | TG04-0406NSRL |
Description | ISO MOD T3 1CH 1C:1C X-TEMP 6P S |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Single) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | T3/E3 (Single) | |
Inductance | 40µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 558 | Fr.1.57161 | Fr.876.96 |
| Unit Price without VAT: | Fr.1.57161 |
|---|---|
| Unit Price with VAT: | Fr.1.69891 |


