New at DigiKey
TG08-1505NSLFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-250NSLFTR

DigiKey Part Number
5843-TGM-250NSLFTR-ND - Tape & Reel (TR)
5843-TGM-250NSLFTRCT-ND - Cut Tape (CT)
5843-TGM-250NSLFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGM-250NSLFTR
Description
ISO MOD DC MAX253 1C:1C 11VUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
MAX253, MAX845, MAX3535, MXL1535
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.06000Fr.2.06
10Fr.1.86600Fr.18.66
25Fr.1.79280Fr.44.82
50Fr.1.73800Fr.86.90
100Fr.1.68500Fr.168.50
250Fr.1.61672Fr.404.18
500Fr.1.56664Fr.783.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.51787Fr.1,517.87
2,000Fr.1.47039Fr.2,940.78
3,000Fr.1.44323Fr.4,329.69
5,000Fr.1.40961Fr.7,048.05
Manufacturers Standard Package
Unit Price without VAT:Fr.2.06000
Unit Price with VAT:Fr.2.22686