New at DigiKey
TG1G-S001NZRLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-S002NZRLTR

DigiKey Part Number
5843-TG1G-S002NZRLTR-ND - Tape & Reel (TR)
5843-TG1G-S002NZRLTRCT-ND - Cut Tape (CT)
5843-TG1G-S002NZRLTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG1G-S002NZRLTR
Description
ISO MOD 1G 24P SMD T/R
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.52000Fr.4.52
10Fr.4.07800Fr.40.78
25Fr.3.91440Fr.97.86
50Fr.3.79320Fr.189.66
100Fr.3.67560Fr.367.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.3.44945Fr.1,379.78
800Fr.3.34093Fr.2,672.74
1,200Fr.3.27885Fr.3,934.62
2,000Fr.3.20210Fr.6,404.20
Manufacturers Standard Package
Unit Price without VAT:Fr.4.52000
Unit Price with VAT:Fr.4.88612