Parametric Equivalent

| TG36-1505NXRLTR | |
|---|---|
| DigiKey Part Number | 5843-TG36-1505NXRLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TG36-1505NXRLTR | 
| Description | ISO MOD T1 QUAD 1:1.15 X-TEMP | 
| Customer Reference | |
| Detailed Description | 1.5mH T1/E1 (Quad) Pulse Transformer 1:1.15 Transmitter, 1:1 Receiver Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HALO Electronics, Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Transformer Type | T1/E1 (Quad) | |
| Inductance | 1.5mH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1:1.15 Transmitter, 1:1 Receiver | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
| Height - Seated (Max) | 0.230" (5.84mm) | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | Fr.4.27093 | Fr.1,281.28 | 
| Unit Price without VAT: | Fr.4.27093 | 
|---|---|
| Unit Price with VAT: | Fr.4.61688 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland