
TGM-250NSLFTR | |
---|---|
DigiKey Part Number | 5843-TGM-250NSLFTR-ND - Tape & Reel (TR) 5843-TGM-250NSLFTRCT-ND - Cut Tape (CT) 5843-TGM-250NSLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGM-250NSLFTR |
Description | ISO MOD DC MAX253 1C:1C 11VUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535, MXL1535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.06000 | Fr.2.06 |
10 | Fr.1.86600 | Fr.18.66 |
25 | Fr.1.79280 | Fr.44.82 |
50 | Fr.1.73800 | Fr.86.90 |
100 | Fr.1.68500 | Fr.168.50 |
250 | Fr.1.61672 | Fr.404.18 |
500 | Fr.1.56664 | Fr.783.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.51787 | Fr.1,517.87 |
2,000 | Fr.1.47039 | Fr.2,940.78 |
3,000 | Fr.1.44323 | Fr.4,329.69 |
5,000 | Fr.1.40961 | Fr.7,048.05 |
Unit Price without VAT: | Fr.2.06000 |
---|---|
Unit Price with VAT: | Fr.2.22686 |