
125ASE | |
|---|---|
DigiKey Part Number | HM2514-ND |
Manufacturer | |
Manufacturer Product Number | 125ASE |
Description | XFMR 2.5K-10K / 4-32 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 2.5k ~ 10k | |
Impedance - Secondary (Ohms) | 4 ~ 32 | |
DC Resistance (DCR) - Primary | 241.7 Ohm | |
DC Resistance (DCR) - Secondary | 229mOhm, 323mOhm, 463mOhm, 670mOhm | |
Transformer Type | General Purpose | |
Frequency Range | 100Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 1500V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 3W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.810" L x 1.350" W (71.37mm x 34.29mm) | |
Height - Seated (Max) | 1.690" (42.93mm) | |
Termination Style | Wire Leads | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.56.16000 | Fr.56.16 |
| 10 | Fr.50.47900 | Fr.504.79 |
| 25 | Fr.48.36560 | Fr.1,209.14 |
| 50 | Fr.46.82140 | Fr.2,341.07 |
| 100 | Fr.45.32300 | Fr.4,532.30 |
| Unit Price without VAT: | Fr.56.16000 |
|---|---|
| Unit Price with VAT: | Fr.60.70896 |




