Series-1414-N4-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4SSA

DigiKey Part Number
1414N4SSA-ND
Manufacturer
Manufacturer Product Number
1414N4SSA
Description
BOX S STL NATURAL 4"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4SSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Height
3.000" (76.20mm)
Area (L x W)
16.0in² (103cm²)
Design
Cover Included
Material
Color
Natural
Thickness
14 Gauge
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 184
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.130.58000Fr.130.58
5Fr.111.61600Fr.558.08
10Fr.109.27000Fr.1,092.70
Manufacturers Standard Package
Unit Price without VAT:Fr.130.58000
Unit Price with VAT:Fr.141.15698