
1427C6 | |
|---|---|
DigiKey Part Number | HM1309-ND |
Manufacturer | |
Manufacturer Product Number | 1427C6 |
Description | HANDLE ALUM CLEAR MTG CTR 2.756" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427C6 Models |
Category | Height 1.496" (38.00mm) |
Manufacturer Hammond Manufacturing | Length - Center to Center 2.756" (70.00mm) |
Series | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Drawer, Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.07000 | Fr.8.07 |
| 5 | Fr.6.83600 | Fr.34.18 |
| 10 | Fr.6.40800 | Fr.64.08 |
| 25 | Fr.5.91680 | Fr.147.92 |
| 50 | Fr.5.59480 | Fr.279.74 |
| 100 | Fr.5.30890 | Fr.530.89 |
| 250 | Fr.4.97916 | Fr.1,244.79 |
| 500 | Fr.4.76132 | Fr.2,380.66 |
| 1,000 | Fr.4.56718 | Fr.4,567.18 |
| Unit Price without VAT: | Fr.8.07000 |
|---|---|
| Unit Price with VAT: | Fr.8.72367 |

