



1590WQFL | |
|---|---|
DigiKey Part Number | HM3752-ND |
Manufacturer | |
Manufacturer Product Number | 1590WQFL |
Description | BOX ALUM 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WQFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.098" (2.49mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.39 lb (176.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.22000 | Fr.15.22 |
| 5 | Fr.13.01800 | Fr.65.09 |
| 10 | Fr.12.16700 | Fr.121.67 |
| 25 | Fr.11.12760 | Fr.278.19 |
| 50 | Fr.10.40060 | Fr.520.03 |
| 100 | Fr.9.78000 | Fr.978.00 |
| Unit Price without VAT: | Fr.15.22000 |
|---|---|
| Unit Price with VAT: | Fr.16.45282 |





