
1584PL | |
|---|---|
DigiKey Part Number | 1584PL-ND |
Manufacturer | |
Manufacturer Product Number | 1584PL |
Description | NEON PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 125V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1584PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.13" x 0.55" (28.70mm x 13.97mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

