
1481WN41705 | |
---|---|
DigiKey Part Number | 1481WN41705-ND |
Manufacturer | |
Manufacturer Product Number | 1481WN41705 |
Description | WINDOW NEMA4 STEEL 18.7X7.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 18.690" L x 7.190" W x 0.250" H (474.73mm x 182.63mm x 6.35mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481WN41705 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 18.690" L x 7.190" W x 0.250" H (474.73mm x 182.63mm x 6.35mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.172.76000 | Fr.172.76 |
Unit Price without VAT: | Fr.172.76000 |
---|---|
Unit Price with VAT: | Fr.186.75356 |