
1532C | |
---|---|
DigiKey Part Number | HM3318-ND |
Manufacturer | |
Manufacturer Product Number | 1532C |
Description | FIXED IND 24UH 800MA 340 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 µH Unshielded Wirewound Inductor 800 mA 340mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 24 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 65 @ 2.5MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.67000 | Fr.1.67 |
10 | Fr.1.37400 | Fr.13.74 |
25 | Fr.1.27040 | Fr.31.76 |
50 | Fr.1.19780 | Fr.59.89 |
100 | Fr.1.12940 | Fr.112.94 |
250 | Fr.1.04492 | Fr.261.23 |
500 | Fr.0.98534 | Fr.492.67 |
1,000 | Fr.0.92922 | Fr.929.22 |
2,500 | Fr.0.86005 | Fr.2,150.12 |
Unit Price without VAT: | Fr.1.67000 |
---|---|
Unit Price with VAT: | Fr.1.80527 |