1582 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582T8A1BK

DigiKey Part Number
HM1844-ND
Manufacturer
Manufacturer Product Number
1582T8A1BK
Description
POWER STRP 19"15A 8OUT 6'CRD BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1582T8A1BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.68.09000Fr.68.09
5Fr.63.54800Fr.317.74
10Fr.61.68600Fr.616.86
25Fr.59.30960Fr.1,482.74
50Fr.57.57360Fr.2,878.68
100Fr.55.88780Fr.5,588.78
Manufacturers Standard Package
Unit Price without VAT:Fr.68.09000
Unit Price with VAT:Fr.73.60529