


1584B20 | |
|---|---|
DigiKey Part Number | 1584B20-ND |
Manufacturer | |
Manufacturer Product Number | 1584B20 |
Description | CIR BRKR 20A 125VAC ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker 20A 125 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1584B20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |

