1584 SERIES Locking Type NEMA L5-15P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584T5C1

DigiKey Part Number
1584T5C1-ND
Manufacturer
Manufacturer Product Number
1584T5C1
Description
POWER STRIP 13" 15A 5OUT 6'CR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1584T5C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-15P
AC Outlets
5
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.56.33000Fr.56.33
Manufacturers Standard Package
Unit Price without VAT:Fr.56.33000
Unit Price with VAT:Fr.60.89273