
15854H7A1 | |
---|---|
DigiKey Part Number | 15854H7A1-ND |
Manufacturer | |
Manufacturer Product Number | 15854H7A1 |
Description | POWER STRIP 42" 15A 7OUT 6'CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 15854H7A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R (7) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.75.92000 | Fr.75.92 |
5 | Fr.70.85600 | Fr.354.28 |
10 | Fr.68.78100 | Fr.687.81 |
25 | Fr.66.13200 | Fr.1,653.30 |
50 | Fr.64.19540 | Fr.3,209.77 |
100 | Fr.62.31570 | Fr.6,231.57 |
Unit Price without VAT: | Fr.75.92000 |
---|---|
Unit Price with VAT: | Fr.82.06952 |