
1587T10C1 | |
---|---|
DigiKey Part Number | 1587T10C1-ND |
Manufacturer | |
Manufacturer Product Number | 1587T10C1 |
Description | POWER STRIP 70" 15A 10OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1587T10C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.94.14000 | Fr.94.14 |
5 | Fr.87.86800 | Fr.439.34 |
10 | Fr.85.29600 | Fr.852.96 |
25 | Fr.82.01000 | Fr.2,050.25 |
50 | Fr.79.60860 | Fr.3,980.43 |
100 | Fr.77.27800 | Fr.7,727.80 |
Unit Price without VAT: | Fr.94.14000 |
---|---|
Unit Price with VAT: | Fr.101.76534 |