1585 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589H48F1

DigiKey Part Number
HM3550-ND
Manufacturer
Manufacturer Product Number
1589H48F1
Description
POWER STRIP 48" 20A 8OUT 6'CR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Bench, Rack, Wall
Datasheet
 Datasheet
EDA/CAD Models
1589H48F1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Bench, Rack, Wall
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
8
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.92.86000Fr.92.86
5Fr.86.66800Fr.433.34
10Fr.84.13000Fr.841.30
25Fr.80.88880Fr.2,022.22
50Fr.78.52020Fr.3,926.01
100Fr.76.22130Fr.7,622.13
Manufacturers Standard Package
Unit Price without VAT:Fr.92.86000
Unit Price with VAT:Fr.100.38166