



1591AF2SGY | |
---|---|
DigiKey Part Number | HM3867-ND |
Manufacturer | |
Manufacturer Product Number | 1591AF2SGY |
Description | BOX PLASTIC GRAY 3.93"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.931" L x 1.969" W (99.85mm x 50.00mm) X 1.036" (26.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591AF2SGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.931" L x 1.969" W (99.85mm x 50.00mm) | |
Height | 1.036" (26.31mm) | |
Area (L x W) | 7.74in² (49.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.94000 | Fr.5.94 |
5 | Fr.5.08200 | Fr.25.41 |
10 | Fr.4.75000 | Fr.47.50 |
25 | Fr.4.34360 | Fr.108.59 |
50 | Fr.4.06000 | Fr.203.00 |
100 | Fr.3.79480 | Fr.379.48 |
250 | Fr.3.47060 | Fr.867.65 |
500 | Fr.3.40000 | Fr.1,700.00 |
Unit Price without VAT: | Fr.5.94000 |
---|---|
Unit Price with VAT: | Fr.6.42114 |
