1594W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1594EWBK

DigiKey Part Number
HM4043-ND
Manufacturer
Manufacturer Product Number
1594EWBK
Description
BOX PLASTIC BLK 6.58"L X 4.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm)
Datasheet
 Datasheet
EDA/CAD Models
1594EWBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.575" L x 4.213" W (167.01mm x 107.01mm)
Height
2.555" (64.90mm)
Area (L x W)
27.7in² (179cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
Flame Retardant, Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.06000Fr.17.06
5Fr.14.58200Fr.72.91
10Fr.13.63000Fr.136.30
25Fr.12.46520Fr.311.63
50Fr.11.65080Fr.582.54
100Fr.11.11000Fr.1,111.00
Manufacturers Standard Package
Unit Price without VAT:Fr.17.06000
Unit Price with VAT:Fr.18.44186
Alternate Color
BOX PLASTIC GRAY 6.58"L X 4.21"W
In-Stock: 1
Unit Price: Fr.17.06000