2.5 mH Unshielded Inductor 10 A 44mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159ZL

DigiKey Part Number
HM1556-ND
Manufacturer
Manufacturer Product Number
159ZL
Description
FIXED IND 2.5MH 10A 44 MOHM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5 mH Unshielded Inductor 10 A 44mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
44mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
4.030" L x 2.250" W (102.36mm x 57.15mm)
Height - Seated (Max)
2.630" (66.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.38.83000Fr.38.83
10Fr.31.41400Fr.314.14
25Fr.28.90560Fr.722.64
50Fr.27.15360Fr.1,357.68
100Fr.26.02480Fr.2,602.48
Manufacturers Standard Package
Unit Price without VAT:Fr.38.83000
Unit Price with VAT:Fr.41.97523