Laminated Core 1.1VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 46mA, Series 23mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 46mA, Series 23mA Through Hole
164 Series 1.1VA
164 Series 1.1VA
What are Transformers? How Do They Work? - Another Teaching Moment

164D48

DigiKey Part Number
HM4295-ND
Manufacturer
Manufacturer Product Number
164D48
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 46mA, Series 23mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
1.1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
34.93mm L x 28.56mm W
Voltage - Primary
115V
Height - Seated (Max)
33.32mm
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 46mA, Series 23mA
Weight
0.17 lb (77.11 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.66000Fr.7.66
10Fr.6.83200Fr.68.32
25Fr.6.52680Fr.163.17
50Fr.6.30460Fr.315.23
100Fr.6.08940Fr.608.94
250Fr.5.81588Fr.1,453.97
500Fr.5.61684Fr.2,808.42
1,000Fr.5.42445Fr.5,424.45
Manufacturers Standard Package
Unit Price without VAT:Fr.7.66000
Unit Price with VAT:Fr.8.28046