
195C30 | |
|---|---|
DigiKey Part Number | HM4807-ND |
Manufacturer | |
Manufacturer Product Number | 195C30 |
Description | FIXED IND 1MH 30A 9MOHM CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 30 A 9mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.750" L x 3.850" W (95.25mm x 97.79mm) | |
Height - Seated (Max) | 3.130" (79.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.96.87000 | Fr.96.87 |
| 10 | Fr.79.72900 | Fr.797.29 |
| 25 | Fr.77.43000 | Fr.1,935.75 |
| Unit Price without VAT: | Fr.96.87000 |
|---|---|
| Unit Price with VAT: | Fr.104.71647 |

