
20P1410 | |
|---|---|
DigiKey Part Number  | 20P1410-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 20P1410  | 
Description  | PANEL INNER 14X10" WHITE  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Metal, Steel Panel, Inner 14.000" L x 10.000" W (355.60mm x 254.00mm) White  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 20P1410 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hammond Manufacturing  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Panel, Inner  | |
Features  | -  | |
For Use With/Related Products  | 1420 Series  | |
Size / Dimension  | 14.000" L x 10.000" W (355.60mm x 254.00mm)  | |
Color  | White  | |
Material  | Metal, Steel  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.37.74000 | Fr.37.74 | 
| Unit Price without VAT: | Fr.37.74000 | 
|---|---|
| Unit Price with VAT: | Fr.40.79694 | 


