
289ET | |
|---|---|
DigiKey Part Number | HM5029-ND |
Manufacturer | |
Manufacturer Product Number | 289ET |
Description | XFRMR ISOL 240V TO 120V 750VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 750VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 25 lbs (11.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.274.78000 | Fr.274.78 |
| Unit Price without VAT: | Fr.274.78000 |
|---|---|
| Unit Price with VAT: | Fr.297.03718 |

