Sink Box Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sink Box Series
531610
531610

531610

DigiKey Part Number
HM5148-ND
Manufacturer
Manufacturer Product Number
531610
Description
BOX ALUM CLEAR 7.87"L X 3.52"W
Customer Reference
Detailed Description
Box Metal, Aluminum Clear End Panel(s) 7.874" L x 3.524" W (200.00mm x 89.50mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
531610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
7.874" L x 3.524" W (200.00mm x 89.50mm)
Height
2.000" (50.80mm)
Area (L x W)
27.7in² (179cm²)
Design
End Panel(s)
Material
Color
Clear
Thickness
0.071" (1.80mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.