CDF1963LCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: Fr.267.76000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1963LCG1

DigiKey Part Number
CDF1963LCG1-ND
Manufacturer
Manufacturer Product Number
CDF1963LCG1
Description
DOOR STEEL 62.75X19.33" BE/GY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 62.750" L x 19.330" W (1593.85mm x 490.98mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
62.750" L x 19.330" W (1593.85mm x 490.98mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
45 lbs (20.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR STEEL 62.75X19.33" BLACK
In-Stock: 0
Unit Price: Fr.267.76000
DOOR STEEL 62.75X19.33" GRAY
In-Stock: 0
Unit Price: Fr.267.76000