C3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1970VPBK1

DigiKey Part Number
CDF1970VPBK1-ND
Manufacturer
Manufacturer Product Number
CDF1970VPBK1
Description
DOOR STEEL 69.75X19.33" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
69.750" L x 19.330" W (1771.65mm x 490.98mm)
Features
Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
30 lbs (13.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.442.14000Fr.442.14
Manufacturers Standard Package
Unit Price without VAT:Fr.442.14000
Unit Price with VAT:Fr.477.95334
Alternate Color
DOOR STEEL 69.75X19.33" BE/GY
In-Stock: 0
Unit Price:
DOOR STEEL 69.75X19.33" GRAY
In-Stock: 0
Unit Price: Fr.442.14000