C3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1978VLG1

DigiKey Part Number
CDF1978VLG1-ND
Manufacturer
Manufacturer Product Number
CDF1978VLG1
Description
DOOR STEEL 78.5X19.33" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
78.500" L x 19.330" W (1993.90mm x 490.98mm)
Features
Locks
Color
Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
55 lbs (24.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.455.85000Fr.455.85
Manufacturers Standard Package
Unit Price without VAT:Fr.455.85000
Unit Price with VAT:Fr.492.77385
Alternate Color
DOOR STEEL 78.5X19.33" BLACK
In-Stock: 1
Unit Price: Fr.455.85000
DOOR STEEL 78.5X19.33" BE/GY
In-Stock: 0
Unit Price: