
CDF1978VPBK1 | |
---|---|
DigiKey Part Number | CDF1978VPBK1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1978VPBK1 |
Description | DOOR STEEL 78.5X19.33" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 78.500" L x 19.330" W (1993.90mm x 490.98mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 34 lbs (15.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.423.78000 | Fr.423.78 |
Unit Price without VAT: | Fr.423.78000 |
---|---|
Unit Price with VAT: | Fr.458.10618 |

