CDF1985LCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: Fr.354.02000
Datasheet
C3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1985LCG1

DigiKey Part Number
CDF1985LCG1-ND
Manufacturer
Manufacturer Product Number
CDF1985LCG1
Description
DOOR STEEL 85.5X19.33" BE/GY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 85.500" L x 19.330" W (2171.70mm x 490.98mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
85.500" L x 19.330" W (2171.70mm x 490.98mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
63 lbs (28.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR STEEL 85.5X19.33" BLACK
In-Stock: 0
Unit Price: Fr.354.02000
DOOR STEEL 85.5X19.33" GRAY
In-Stock: 0
Unit Price: Fr.354.02000