
DNRMA2320BK1 | |
|---|---|
DigiKey Part Number | DNRMA2320BK1-ND |
Manufacturer | |
Manufacturer Product Number | DNRMA2320BK1 |
Description | SHELF FIXED 20X21.6X5.22" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 21.560" W x 5.220" H (508.00mm x 547.62mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRMA2320BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.000" L x 21.560" W x 5.220" H (508.00mm x 547.62mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 23" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.87.83000 | Fr.87.83 |
| Unit Price without VAT: | Fr.87.83000 |
|---|---|
| Unit Price with VAT: | Fr.94.94423 |

