
EN4TD484812LG | |
|---|---|
DigiKey Part Number | EN4TD484812LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4TD484812LG |
Description | BOX STEEL GRAY 48"L X 48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 48.000" W (1219.20mm x 1219.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4TD484812LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.000" L x 48.000" W (1219.20mm x 1219.00mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 2304in² (1.486 m²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Dual Door, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 165 lbs (74.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.985.04000 | Fr.985.04 |
| Unit Price without VAT: | Fr.985.04000 |
|---|---|
| Unit Price with VAT: | Fr.1,064.82824 |



