
R280-100-000 | |
|---|---|
DigiKey Part Number | R280-100-000-ND |
Manufacturer | |
Manufacturer Product Number | R280-100-000 |
Description | BOX ALUM GRAY 5.12"L X 4.69"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 5.118" L x 4.685" W (130.00mm x 119.00mm) X 2.559" (65.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 4.685" W (130.00mm x 119.00mm) | |
Height | 2.559" (65.00mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

