
RHA20000G | |
---|---|
DigiKey Part Number | HM5718-ND |
Manufacturer | |
Manufacturer Product Number | RHA20000G |
Description | GRILL/SOLID COVER KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover 7.460" L x 1.840" W (189.48mm x 46.74mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RHA20000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 7.460" L x 1.840" W (189.48mm x 46.74mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | RH Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.15.79000 | Fr.15.79 |
5 | Fr.13.50200 | Fr.67.51 |
10 | Fr.12.62000 | Fr.126.20 |
25 | Fr.11.54200 | Fr.288.55 |
50 | Fr.10.78800 | Fr.539.40 |
100 | Fr.10.19000 | Fr.1,019.00 |
Unit Price without VAT: | Fr.15.79000 |
---|---|
Unit Price with VAT: | Fr.17.06899 |