
RP1120BFC | |
|---|---|
DigiKey Part Number | 164-RP1120BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1120BFC |
Description | BOX PC WHT 6.14"L X 3.42"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 6.140" L x 3.420" W (155.96mm x 86.87mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1120BFC Models |
Category | Area (L x W) 21.0in² (135cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 6.140" L x 3.420" W (155.96mm x 86.87mm) | Base Product Number |
Height 1.570" (39.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.54000 | Fr.15.54 |
| 5 | Fr.13.07600 | Fr.65.38 |
| 10 | Fr.12.14900 | Fr.121.49 |
| 25 | Fr.11.03160 | Fr.275.79 |
| 50 | Fr.10.25920 | Fr.512.96 |
| 100 | Fr.9.54420 | Fr.954.42 |
| 250 | Fr.9.15356 | Fr.2,288.39 |
| Unit Price without VAT: | Fr.15.54000 |
|---|---|
| Unit Price with VAT: | Fr.16.79874 |

