
RP1245BF | |
|---|---|
DigiKey Part Number | 164-RP1245BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1245BF |
Description | BOX ABS GRAY 7.68"L X 5.06"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.680" L x 5.060" W (195.07mm x 128.52mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1245BF Models |
Category | Area (L x W) 38.9in² (251cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.680" L x 5.060" W (195.07mm x 128.52mm) | Base Product Number |
Height 2.170" (55.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.06000 | Fr.16.06 |
| 5 | Fr.13.51400 | Fr.67.57 |
| 10 | Fr.12.55700 | Fr.125.57 |
| 25 | Fr.11.40160 | Fr.285.04 |
| 50 | Fr.10.60360 | Fr.530.18 |
| 100 | Fr.9.86490 | Fr.986.49 |
| 250 | Fr.9.50256 | Fr.2,375.64 |
| Unit Price without VAT: | Fr.16.06000 |
|---|---|
| Unit Price with VAT: | Fr.17.36086 |

