
VFMMD12WH | |
|---|---|
DigiKey Part Number | 164-VFMMD12WH-ND |
Manufacturer | |
Manufacturer Product Number | VFMMD12WH |
Description | VERT FINGER MGR STL 2-SIDE 12W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 24.500" L x 12.000" W x 81.000" H (622.30mm x 304.80mm x 2057.40mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 24.500" L x 12.000" W x 81.000" H (622.30mm x 304.80mm x 2057.40mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Multiple Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.900.00000 | Fr.900.00 |
| Unit Price without VAT: | Fr.900.00000 |
|---|---|
| Unit Price with VAT: | Fr.972.90000 |

