09100033200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 39
Unit Price: Fr.5.67000
Datasheet
Male Insert Black 3+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Black 3+Ground Position Crimp
09100033200
09100033200
Harting Han® 1-Amp Power Connectors | Digi-Key Daily

09100033200

DigiKey Part Number
1195-8911-ND
Manufacturer
Manufacturer Product Number
09100033200
Description
1A 3+PE MALE CRIMP INSERT WITH S
Customer Reference
Detailed Description
Male Insert Black 3+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
3+Ground
Size
1A
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-30°C ~ 90°C
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes