
09200100731 | |
|---|---|
DigiKey Part Number | 09200100731-ND |
Manufacturer | |
Manufacturer Product Number | 09200100731 |
Description | CONN HOOD CPLNG BOTTOM SZ10A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 2.469" L x 1.417" W x 2.441" H (62.70mm x 36.00mm x 62.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.136.82000 | Fr.136.82 |
| 10 | Fr.116.30800 | Fr.1,163.08 |
| 25 | Fr.109.03520 | Fr.2,725.88 |
| 50 | Fr.103.83840 | Fr.5,191.92 |
| Unit Price without VAT: | Fr.136.82000 |
|---|---|
| Unit Price with VAT: | Fr.147.90242 |

