
09352260401R02 | |
---|---|
DigiKey Part Number | 1195-09352260401R02-ND |
Manufacturer | |
Manufacturer Product Number | 09352260401R02 |
Description | HAN PP V14 RJ45 PLUG PN METAL 4- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09352260401R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Black | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | 50V | |
Housing Material | Zinc, Die Cast | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.51.29000 | Fr.51.29 |
10 | Fr.43.59400 | Fr.435.94 |
30 | Fr.40.34333 | Fr.1,210.30 |
50 | Fr.38.91660 | Fr.1,945.83 |
100 | Fr.37.06140 | Fr.3,706.14 |
Unit Price without VAT: | Fr.51.29000 |
---|---|
Unit Price with VAT: | Fr.55.44449 |