

09400240911 | |
|---|---|
DigiKey Part Number | 09400240911-ND |
Manufacturer | |
Manufacturer Product Number | 09400240911 |
Description | CONN BASE SIDE ENTRY SZ24B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09400240911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.444.04000 | Fr.444.04 |
| Unit Price without VAT: | Fr.444.04000 |
|---|---|
| Unit Price with VAT: | Fr.480.00724 |



