Parametric Equivalent

| 09551297812741 | |
|---|---|
| DigiKey Part Number | 09551297812741-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 09551297812741 | 
| Description | CONN D-SUB PLUG 9POS SMD SOLDER | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 09551297812741 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (4-40) | |
| Termination | Solder | |
| Primary Material | Metal | |
| Shell Material, Finish | Steel, Nickel Plated | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 5A | |
| Backset Spacing | - | |
| Features | Board Guide, Grounding Indents | |
| Voltage Rating | - | |
| Color | Black | |
| Contact Form | Stamped | |
| Dielectric Material | Liquid Crystal Polymer (LCP) | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 140 | Fr.4.02757 | Fr.563.86 | 
| Unit Price without VAT: | Fr.4.02757 | 
|---|---|
| Unit Price with VAT: | Fr.4.35380 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland