
09551667812741 | |
---|---|
DigiKey Part Number | 1195-8194-2-ND - Tape & Reel (TR) 1195-8194-1-ND - Cut Tape (CT) 1195-8194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551667812741 |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551667812741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.31000 | Fr.4.31 |
10 | Fr.3.66600 | Fr.36.66 |
25 | Fr.3.43640 | Fr.85.91 |
50 | Fr.3.27240 | Fr.163.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | Fr.3.04286 | Fr.426.00 |
280 | Fr.2.89764 | Fr.811.34 |
420 | Fr.2.81595 | Fr.1,182.70 |
700 | Fr.2.71633 | Fr.1,901.43 |
980 | Fr.2.65267 | Fr.2,599.62 |
1,400 | Fr.2.58681 | Fr.3,621.53 |
Unit Price without VAT: | Fr.4.31000 |
---|---|
Unit Price with VAT: | Fr.4.65911 |